Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Disposable Hair Net for Food Industry Use, Mob Cap Type, 100Each per Package

RS Stock No.: 246-0925Brand: RS PROManufacturers Part No.: M0314
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100Each

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

Stock information temporarily unavailable.

€ 5.00

€ 0.05 Each (In a Pack of 100) (ex VAT)

€ 5.95

€ 0.06 Each (In a Pack of 100) (inc. VAT)

RS PRO Disposable Hair Net for Food Industry Use, Mob Cap Type, 100Each per Package

€ 5.00

€ 0.05 Each (In a Pack of 100) (ex VAT)

€ 5.95

€ 0.06 Each (In a Pack of 100) (inc. VAT)

RS PRO Disposable Hair Net for Food Industry Use, Mob Cap Type, 100Each per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Green

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100Each

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China