E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 24 V 689 mbar Centrifugal Pump with Controller, 8.9L/min

RS Stock No.: 914-6966Brand: RS PROManufacturers Part No.: M500S-Sub-V-20
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

8.9L/min

Supply Voltage

24 V

Input Connection

8 mm Tube

Maximum Working Pressure

689 mbar

Body Material

Aluminium

Input Power

28.8W

Maximum Fluid Temperature

+100°C

Input Connection Size

8mm

Wetted Materials

Anodised Aluminium, Polyacetal, Stainless Steel, Viton

IP Rating

IP67

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 24 V 689 mbar Centrifugal Pump with Controller, 8.9L/min

P.O.A.

RS PRO 24 V 689 mbar Centrifugal Pump with Controller, 8.9L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

8.9L/min

Supply Voltage

24 V

Input Connection

8 mm Tube

Maximum Working Pressure

689 mbar

Body Material

Aluminium

Input Power

28.8W

Maximum Fluid Temperature

+100°C

Input Connection Size

8mm

Wetted Materials

Anodised Aluminium, Polyacetal, Stainless Steel, Viton

IP Rating

IP67

Country of Origin

United Kingdom