E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 60mm I.D Cylindrical Roller Bearing, 110mm O.D

RS Stock No.: 248-2906Brand: RS PROManufacturers Part No.: NJ212-E-M6
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Cylindrical

Race Width

22mm

Bore Type

Parallel

Country of Origin

Austria

Stock information temporarily unavailable.

€ 264.03

€ 264.03 Each (ex VAT)

€ 314.20

€ 314.20 Each (inc. VAT)

RS PRO 60mm I.D Cylindrical Roller Bearing, 110mm O.D

€ 264.03

€ 264.03 Each (ex VAT)

€ 314.20

€ 314.20 Each (inc. VAT)

RS PRO 60mm I.D Cylindrical Roller Bearing, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Cylindrical

Race Width

22mm

Bore Type

Parallel

Country of Origin

Austria