Technical Document
Specifications
Brand
RS ProSeries
P200
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Velcro
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Midsole Type
Textile/EVA Foam
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China
€ 48.50
€ 48.50 1 Pair (ex VAT)
€ 57.72
€ 57.72 1 Pair (inc. VAT)
1
€ 48.50
€ 48.50 1 Pair (ex VAT)
€ 57.72
€ 57.72 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
P200
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Shoe Size US
7
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Velcro
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Midsole Type
Textile/EVA Foam
Sole Material
Polyurethane
Upper Material
Leather
Country of Origin
China