E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Powder Coating Polyamide Handle 43.5 mm Height, 21mm Width, 105.5mm Length

RS Stock No.: 255-5023Brand: RS PROManufacturers Part No.: PEC 10521 PO
brand-logo

Technical Document

Specifications

Material

Polyamide

Finish

Black Powder Coating

Length

105.5mm

Height

43.5 mm

Width

21mm

Country of Origin

France

Stock information temporarily unavailable.

€ 17.93

€ 17.93 Each (ex VAT)

€ 21.34

€ 21.34 Each (inc. VAT)

RS PRO Black Powder Coating Polyamide Handle 43.5 mm Height, 21mm Width, 105.5mm Length

€ 17.93

€ 17.93 Each (ex VAT)

€ 21.34

€ 21.34 Each (inc. VAT)

RS PRO Black Powder Coating Polyamide Handle 43.5 mm Height, 21mm Width, 105.5mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.93
5 - 9€ 17.28
10 - 29€ 16.65
30+€ 15.74

Technical Document

Specifications

Material

Polyamide

Finish

Black Powder Coating

Length

105.5mm

Height

43.5 mm

Width

21mm

Country of Origin

France