Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Plain Stainless Steel Coach Bolt, M8 x 25mm

RS Stock No.: 122-4425Brand: RS PRO
brand-logo
View all in Coach Bolts

Technical Document

Specifications

Brand

RS Pro

Length

25mm

Thread Size

M8

Grade

A2-70

Material

Stainless Steel

Standards Met

DIN 603

Stainless Steel Type

A2 304

Finish

Plain

Stock information temporarily unavailable.

€ 26.05

€ 26.05 1 Bag of 50 (ex VAT)

€ 31.00

€ 31.00 1 Bag of 50 (inc. VAT)

Plain Stainless Steel Coach Bolt, M8 x 25mm

€ 26.05

€ 26.05 1 Bag of 50 (ex VAT)

€ 31.00

€ 31.00 1 Bag of 50 (inc. VAT)

Plain Stainless Steel Coach Bolt, M8 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

25mm

Thread Size

M8

Grade

A2-70

Material

Stainless Steel

Standards Met

DIN 603

Stainless Steel Type

A2 304

Finish

Plain