E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Compressed Air Pipe Natural PUR 8mm x 30m PU Series

RS Stock No.: 483-5894Brand: RS PROManufacturers Part No.: PU08/5.0 NEU
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Natural

Material

PUR

Application

Control & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

PU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Compressed Air Pipe Natural PUR 8mm x 30m PU Series

P.O.A.

RS PRO Compressed Air Pipe Natural PUR 8mm x 30m PU Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Natural

Material

PUR

Application

Control & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

10 bar

Manufacturer Series

PU

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C

You may be interested in