E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pure Grey Adhesive Cleaning Brush, 19mm Bristle Width

RS Stock No.: 229-9785Brand: RS PRO
brand-logo
View all in Adhesive Brushes

Technical Document

Specifications

Brand

RS Pro

Type

Cleaning Brush

Bristle Type

Pure Grey

Bristle Width

19mm

Handle Length

230mm

Country of Origin

United Kingdom

Product details

Wooden Handle Brushes

Brushes with nylon and pure bristles and hard fibre composite wooden handles.

Applications include: general dustings, cleaning, marking
Use with: IPA, trichloroethane, other cleaning solvents

You may be interested in
Cottam Thin 19mm Paint Brush with Round Bristles
€ 6.093Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Pure Grey Adhesive Cleaning Brush, 19mm Bristle Width

P.O.A.

Each (In a Pack of 5) (ex VAT)

Pure Grey Adhesive Cleaning Brush, 19mm Bristle Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cottam Thin 19mm Paint Brush with Round Bristles
€ 6.093Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Cleaning Brush

Bristle Type

Pure Grey

Bristle Width

19mm

Handle Length

230mm

Country of Origin

United Kingdom

Product details

Wooden Handle Brushes

Brushes with nylon and pure bristles and hard fibre composite wooden handles.

Applications include: general dustings, cleaning, marking
Use with: IPA, trichloroethane, other cleaning solvents

You may be interested in
Cottam Thin 19mm Paint Brush with Round Bristles
€ 6.093Each (In a Pack of 10) (ex VAT)