Technical Document
Specifications
Brand
RS ProMen's Size
3 (UK)
Women's Size
3
Material
Nylon, PET
Material Properties
Anti-Static
Arch Support
No
Colour
Black, Green
Country of Origin
Hong Kong
Stock information temporarily unavailable.
€ 8.41
€ 8.41 1 Pair (ex VAT)
€ 10.01
€ 10.01 1 Pair (inc. VAT)
RS PRO Black, Green Insole, Size 3 (UK)
1
€ 8.41
€ 8.41 1 Pair (ex VAT)
€ 10.01
€ 10.01 1 Pair (inc. VAT)
RS PRO Black, Green Insole, Size 3 (UK)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMen's Size
3 (UK)
Women's Size
3
Material
Nylon, PET
Material Properties
Anti-Static
Arch Support
No
Colour
Black, Green
Country of Origin
Hong Kong