RS PRO 1, 3 Phase LCD Energy MeterEnergy Meter

Technical Document
Specifications
Brand
RS ProCutout Height
90mm
Cutout Width
70mm
Display Type
LCD
Number of Phases
1, 3
Number of Inputs
3 x (Current Transformers) 3 x (Voltage) and Neutral
Pulse Output
No
Communication Port Type
Modbus RS485
Depth
66.3mm
Digit Height
6.35 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Approvals
IEC/EN62053-21, IEC/EN50470-3, IEC/EN62053-23, IEC/EN50470, IEC/EN61326-1, IEC/EN55011 Class A, IEC/EN61000-4-2, IEC/EN61000-4-3, IEC/EN61000-4-4, IEC/EN61000-4-5, IEC/EN61000-4-6, IEC/EN61000-4-8, IEC/EN61000-4-11, IEC/EN50470-1/3, IEC/EN61010, IEC/EN62053-31
Minimum Measurement
147 (Phase) V ac, 85 (Phase and Neutral) V ac, 47 Hz, 10mA
Measurement Range
147→415 (Phase) V ac, 47→63Hz, 10 mA→5A, 85→240 (Phase and Neutral) V acV ac
Maximum Measurement
415 (Phase) V ac, 240 (Phase and Neutral) V ac, 6A, 63Hz
Country of Origin
India
€ 224.90
€ 224.90 Each (ex VAT)
€ 267.63
€ 267.63 Each (inc. VAT)
1
€ 224.90
€ 224.90 Each (ex VAT)
€ 267.63
€ 267.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | € 224.90 |
| 10+ | € 207.26 |
Technical Document
Specifications
Brand
RS ProCutout Height
90mm
Cutout Width
70mm
Display Type
LCD
Number of Phases
1, 3
Number of Inputs
3 x (Current Transformers) 3 x (Voltage) and Neutral
Pulse Output
No
Communication Port Type
Modbus RS485
Depth
66.3mm
Digit Height
6.35 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Approvals
IEC/EN62053-21, IEC/EN50470-3, IEC/EN62053-23, IEC/EN50470, IEC/EN61326-1, IEC/EN55011 Class A, IEC/EN61000-4-2, IEC/EN61000-4-3, IEC/EN61000-4-4, IEC/EN61000-4-5, IEC/EN61000-4-6, IEC/EN61000-4-8, IEC/EN61000-4-11, IEC/EN50470-1/3, IEC/EN61010, IEC/EN62053-31
Minimum Measurement
147 (Phase) V ac, 85 (Phase and Neutral) V ac, 47 Hz, 10mA
Measurement Range
147→415 (Phase) V ac, 47→63Hz, 10 mA→5A, 85→240 (Phase and Neutral) V acV ac
Maximum Measurement
415 (Phase) V ac, 240 (Phase and Neutral) V ac, 6A, 63Hz
Country of Origin
India