E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1 Core Microphone Cable, 0.22 mm² CSA, 3.1mm od, 100m, Black

RS Stock No.: 748-1958Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

1

Cross Sectional Area

0.22 mm²

Insulation material

PE

Outer Diameter

3.1mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.6 mm

Conductor Material

Tinned Copper

Voltage Rating

60 V

Size of Strands

0.6 mm

Sheath Material

PVC

Cable Shape

Single Core

Number of Strands

7

Country of Origin

China

Product details

RS PRO Semi-Conductive Screened Microphone Cable

From the trusted RS PRO brand, this high-quality insulated cable is ideal for use with live or studio microphones. The XLR cable has the excellent transmission properties required for many professional audio applications. Engineered for a reliable sound, the XLR cable features semi-conductive PE insulation for excellent performance characteristics.This microphone cable features a PVC sheath which offers an excellent standard of flexibility over a wide temperature range. This helps protect the cable from damage by twisting and bending. As such, the cable is suitable for use in most professional and heavy-duty applications.As well as being flexible, this cable provides a high level of screening compared with a conventional braid, with low handling noise; they are ideal for audio, microphone, and instrumentation applications.Features and Benefits Screened audio cable Tinned annealed copper cores Semiconducting thermoplastic insulation Flexible PVC outer jacketApplicationsThis multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setupsWhy RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Core Microphone Cable, 0.22 mm² CSA, 3.1mm od, 100m, Black

P.O.A.

RS PRO 1 Core Microphone Cable, 0.22 mm² CSA, 3.1mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

1

Cross Sectional Area

0.22 mm²

Insulation material

PE

Outer Diameter

3.1mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Conductor Strand Type

Stranded

Core Strands

7/0.6 mm

Conductor Material

Tinned Copper

Voltage Rating

60 V

Size of Strands

0.6 mm

Sheath Material

PVC

Cable Shape

Single Core

Number of Strands

7

Country of Origin

China

Product details

RS PRO Semi-Conductive Screened Microphone Cable

From the trusted RS PRO brand, this high-quality insulated cable is ideal for use with live or studio microphones. The XLR cable has the excellent transmission properties required for many professional audio applications. Engineered for a reliable sound, the XLR cable features semi-conductive PE insulation for excellent performance characteristics.This microphone cable features a PVC sheath which offers an excellent standard of flexibility over a wide temperature range. This helps protect the cable from damage by twisting and bending. As such, the cable is suitable for use in most professional and heavy-duty applications.As well as being flexible, this cable provides a high level of screening compared with a conventional braid, with low handling noise; they are ideal for audio, microphone, and instrumentation applications.Features and Benefits Screened audio cable Tinned annealed copper cores Semiconducting thermoplastic insulation Flexible PVC outer jacketApplicationsThis multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for; Live stages and theatres Professional studio setups Hobbyist and custom audio setupsWhy RS PRO?RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in