RS PRO 1 Door, 1 Drawer Steel Floor Standing Tool Cabinet, 984 X 477 X 505mm
RS Stock No.: 213-384Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
1
Number Of Drawers
1
Material
Steel
Dimensions
984 X 477 X 505mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 628.59
€ 628.59 Each (ex VAT)
€ 748.02
€ 748.02 Each (inc. VAT)
RS PRO 1 Door, 1 Drawer Steel Floor Standing Tool Cabinet, 984 X 477 X 505mm
1
€ 628.59
€ 628.59 Each (ex VAT)
€ 748.02
€ 748.02 Each (inc. VAT)
RS PRO 1 Door, 1 Drawer Steel Floor Standing Tool Cabinet, 984 X 477 X 505mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Doors
1
Number Of Shelves
1
Number Of Drawers
1
Material
Steel
Dimensions
984 X 477 X 505mm
Country of Origin
United Kingdom