Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 1 Door, 6 Drawer Steel Floor Standing Tool Cabinet, 984 X 477 X 505mm

RS Stock No.: 213-397Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Drawers

6

Material

Steel

Dimensions

984 X 477 X 505mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 950.54

€ 950.54 Each (ex VAT)

€ 1,131.14

€ 1,131.14 Each (inc. VAT)

RS PRO 1 Door, 6 Drawer Steel Floor Standing Tool Cabinet, 984 X 477 X 505mm

€ 950.54

€ 950.54 Each (ex VAT)

€ 1,131.14

€ 1,131.14 Each (inc. VAT)

RS PRO 1 Door, 6 Drawer Steel Floor Standing Tool Cabinet, 984 X 477 X 505mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Doors

1

Number Of Drawers

6

Material

Steel

Dimensions

984 X 477 X 505mm

Country of Origin

United Kingdom