E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1 Door No Steel Dark Grey, Light Grey Locker, 300 mm x 300 mm x 300mm

RS Stock No.: 213-982Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

300 mm

External Width

300 mm

External Depth

300mm

Vented

No

Material

Steel

Colour

Dark Grey, Light Grey

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Door No Steel Dark Grey, Light Grey Locker, 300 mm x 300 mm x 300mm

P.O.A.

RS PRO 1 Door No Steel Dark Grey, Light Grey Locker, 300 mm x 300 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

300 mm

External Width

300 mm

External Depth

300mm

Vented

No

Material

Steel

Colour

Dark Grey, Light Grey

Country of Origin

United Kingdom

You may be interested in