E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm

RS Stock No.: 213-418Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

2

Material

Steel

Dimensions

984 X 915 X 505mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 726.73

€ 726.73 Each (ex VAT)

€ 864.81

€ 864.81 Each (inc. VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm

€ 726.73

€ 726.73 Each (ex VAT)

€ 864.81

€ 864.81 Each (inc. VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 984 X 915 X 505mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Number Of Shelves

2

Material

Steel

Dimensions

984 X 915 X 505mm

Country of Origin

United Kingdom