Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 1-Piece Punch, Replaceable Punch, 6.0 mm Shank

RS Stock No.: 473-0682Brand: RS PRO
brand-logo
View all in Punches

Technical Document

Specifications

Brand

RS Pro

Shank Diameter

6.0 mm

Number of Pieces

1

Punch Type

Replaceable

Country of Origin

Germany

Product details

RS PRO Automatic Centre Punches

Introducing automatic centre punches from RS PRO, a selection of high quality hand tools ideal for self striking centre punches with precision in a variety of materials such as metal. RS PRO automatic punches are manufactured from steel with a nickel plated surface providing excellent durability and corrosion resistance. The punch features interchangeable hardened tips, allowing you to attach various size tips depending on the application. RS PRO automatic punches are self striking, meaning a hammer or mallet is not required. The punch incorporates a freely adjustable impact force, providing flexibility and high precision.

RS PRO Replacement heads

Ideal as a replacement head for RS PRO automatic centre punches when they become blunt, also available in various sizes to suit a range of applications.

Features and benefits

• Self striking, requiring no hammer or mallet
• Free-cutting steel with nickel plated surface for enhanced durability
• Interchangeable hardened tips to accommodate a variety of applications
• Adjustable impact force offering flexibility and precision
• Available in a variety of sizes

Applications

Automatic centre punches are a type of hand tool ideal for creating dimples and dents in a piece of material prior to cutting. They work similar to ordinary centre punches; however, they feature a self striking mechanism eliminating the need for a hammer or mallet. Automatic centre punches are commonly used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs

What sizes are available?

RS PRO automatic punches are available in the following sizes:

517-8372 - 11 mm shank diameter, 95 mm length
460-9544 - 14 mm shank diameter, 125 mm length
460-9550 - 17 mm shank diameter, 130 mm length

What interchangeable heads are available?

521-5364 - 3.5 mm shank diameter, 35 mm length
473-0676 - 4 mm shank diameter, 35 mm length
473-0682 - 6 mm shank diameter, 35 mm length

Does this require batteries?

RS PRO automatic centre punches do not require batteries as they operate via a spring-loaded mechanism.

You may be interested in
Stock information temporarily unavailable.

€ 14.49

€ 14.49 Each (ex VAT)

€ 17.24

€ 17.24 Each (inc. VAT)

RS PRO 1-Piece Punch, Replaceable Punch, 6.0 mm Shank

€ 14.49

€ 14.49 Each (ex VAT)

€ 17.24

€ 17.24 Each (inc. VAT)

RS PRO 1-Piece Punch, Replaceable Punch, 6.0 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shank Diameter

6.0 mm

Number of Pieces

1

Punch Type

Replaceable

Country of Origin

Germany

Product details

RS PRO Automatic Centre Punches

Introducing automatic centre punches from RS PRO, a selection of high quality hand tools ideal for self striking centre punches with precision in a variety of materials such as metal. RS PRO automatic punches are manufactured from steel with a nickel plated surface providing excellent durability and corrosion resistance. The punch features interchangeable hardened tips, allowing you to attach various size tips depending on the application. RS PRO automatic punches are self striking, meaning a hammer or mallet is not required. The punch incorporates a freely adjustable impact force, providing flexibility and high precision.

RS PRO Replacement heads

Ideal as a replacement head for RS PRO automatic centre punches when they become blunt, also available in various sizes to suit a range of applications.

Features and benefits

• Self striking, requiring no hammer or mallet
• Free-cutting steel with nickel plated surface for enhanced durability
• Interchangeable hardened tips to accommodate a variety of applications
• Adjustable impact force offering flexibility and precision
• Available in a variety of sizes

Applications

Automatic centre punches are a type of hand tool ideal for creating dimples and dents in a piece of material prior to cutting. They work similar to ordinary centre punches; however, they feature a self striking mechanism eliminating the need for a hammer or mallet. Automatic centre punches are commonly used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs

What sizes are available?

RS PRO automatic punches are available in the following sizes:

517-8372 - 11 mm shank diameter, 95 mm length
460-9544 - 14 mm shank diameter, 125 mm length
460-9550 - 17 mm shank diameter, 130 mm length

What interchangeable heads are available?

521-5364 - 3.5 mm shank diameter, 35 mm length
473-0676 - 4 mm shank diameter, 35 mm length
473-0682 - 6 mm shank diameter, 35 mm length

Does this require batteries?

RS PRO automatic centre punches do not require batteries as they operate via a spring-loaded mechanism.

You may be interested in