Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 1 Port Network Interface Card

RS Stock No.: 472-5321Brand: RS PRO
brand-logo
View all in Network Cards

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

1

Wake On LAN

Yes

Product details

PCI 10 / 100 Mbps and Gigabit network cards

Designed for the latest multimedia applications which require high bandwidth, this PCI bus auto sensing network card supports both Ethernet 100BASE-TX protocol for high speed transmissions at100 Mbit / s, and the Ethernet 10BASE-T protocol for 10 Mbit / s operation.
The user is fully guided through installation of drivers and diagnostic tools are available via a graphic interface. A must-have for those wishing to extend their personal network.
1 x RJ45 port.
Realtek 8139D chipset.
Drivers included for Novell, Windows 3.11 / 95 / 98 / Me / NT / 2000, PC / TCP, Linux SCO, Lan Manager, Lantastic and MAC OS (Apple).
30049: 10 /100 MBps card, Full duplex PCI Bus 2.1, 2.2.
Full Duplex. Support for Boot EPROM (EPROM optional).
32 / 64 Bit.
301160: 32 bit Gigabit card. Slot PCI32 or 64 bits. Drivers for Windows 95 / 98 / Me, NT, 2000 / XP, Netware and Linux.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Port Network Interface Card

P.O.A.

RS PRO 1 Port Network Interface Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

1

Wake On LAN

Yes

Product details

PCI 10 / 100 Mbps and Gigabit network cards

Designed for the latest multimedia applications which require high bandwidth, this PCI bus auto sensing network card supports both Ethernet 100BASE-TX protocol for high speed transmissions at100 Mbit / s, and the Ethernet 10BASE-T protocol for 10 Mbit / s operation.
The user is fully guided through installation of drivers and diagnostic tools are available via a graphic interface. A must-have for those wishing to extend their personal network.
1 x RJ45 port.
Realtek 8139D chipset.
Drivers included for Novell, Windows 3.11 / 95 / 98 / Me / NT / 2000, PC / TCP, Linux SCO, Lan Manager, Lantastic and MAC OS (Apple).
30049: 10 /100 MBps card, Full duplex PCI Bus 2.1, 2.2.
Full Duplex. Support for Boot EPROM (EPROM optional).
32 / 64 Bit.
301160: 32 bit Gigabit card. Slot PCI32 or 64 bits. Drivers for Windows 95 / 98 / Me, NT, 2000 / XP, Netware and Linux.

You may be interested in