RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 10 AWG Wire, Spring, PA 66 Housing

RS Stock No.: 262-4344Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

24 → 10 AWG

Cable CSA

4mm²

Colour

Green, Yellow

Number Of Ways

1

Termination Method

Spring

Housing Material

PA 66

Country of Origin

Italy

Stock information temporarily unavailable.

€ 36.67

€ 36.67 1 Bag of 10 (ex VAT)

€ 43.64

€ 43.64 1 Bag of 10 (inc. VAT)

RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 10 AWG Wire, Spring, PA 66 Housing

€ 36.67

€ 36.67 1 Bag of 10 (ex VAT)

€ 43.64

€ 43.64 1 Bag of 10 (inc. VAT)

RS PRO 1-Way DIN Rail Earth Terminal Block, 4mm², 24 → 10 AWG Wire, Spring, PA 66 Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

24 → 10 AWG

Cable CSA

4mm²

Colour

Green, Yellow

Number Of Ways

1

Termination Method

Spring

Housing Material

PA 66

Country of Origin

Italy