Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 1/2 AA Battery Holder, Coil Spring Contact

RS Stock No.: 185-4655Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

1/2 AA

Number of Cells

1

Mount

Wire Lead

Type

Battery Holder

Maximum Cell Diameter

14.5mm

Dimensions

34.4 x 17.5 x 15mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 1.04

€ 1.04 Each (ex VAT)

€ 1.24

€ 1.24 Each (inc. VAT)

RS PRO 1/2 AA Battery Holder, Coil Spring Contact

€ 1.04

€ 1.04 Each (ex VAT)

€ 1.24

€ 1.24 Each (inc. VAT)

RS PRO 1/2 AA Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Battery Size

1/2 AA

Number of Cells

1

Mount

Wire Lead

Type

Battery Holder

Maximum Cell Diameter

14.5mm

Dimensions

34.4 x 17.5 x 15mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China