RS PRO 1/2 in Drive Bit Socket, XZN Spline Bit, M12, 100 mm Overall Length

Technical Document
Specifications
Brand
RS ProDrive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
XZN Spline Bit
Bit Size
M12
Bit Length
15.5
Finish
Chrome
Overall Length
100 mm
Material
Chrome Vanadium Molybdenum Steel
Drive Type
Square
Product details
RS PRO 1/2" Drive Triple Square Socket Bits, Long
Introducing 1/2" drive triple square socket bits from our own brand RS PRO, a selection of high quality and reliable socket bits to choose from, designed for use with wrench tools with a 1/2" drive. These triple square (also known as XZN) socket bits are are ideal for use with a number of high torque applications commonly within the automotive industry.
The triple square XZN bit is manufactured from chrome vanadium molybdenum steel and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
RS PRO 1/2" triple square socket bits are available in a variety of sizes and make an excellent addition to any socket set and are ideal for applications that use triple square screws and fasteners. This range of triple square socket bits feature a long shaft, making them perfect for accessing screws that are in hard to reach places or recessed.
What is the overall length of the socket bit?
RS PRO triple square socket bits have an overall length of 100 mm, with the bit being 60 mm in length.
What sizes are available?
RS PRO triple square socket bits are available in the following sizes:
1923812 - 1/2 DR.XZN SOCKET BIT TYPE - M06
1923813 - 1/2 DR.XZN SOCKET BIT TYPE - M08
1923814 - 1/2 DR.XZN SOCKET BIT TYPE - M10
1923815 - 1/2 DR.XZN SOCKET BIT TYPE - M12
1923816 - 1/2 DR.XZN SOCKET BIT TYPE - M14
Driver Bits
€ 13.78
€ 13.78 Each (ex VAT)
€ 16.40
€ 16.40 Each (inc. VAT)
1
€ 13.78
€ 13.78 Each (ex VAT)
€ 16.40
€ 16.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
XZN Spline Bit
Bit Size
M12
Bit Length
15.5
Finish
Chrome
Overall Length
100 mm
Material
Chrome Vanadium Molybdenum Steel
Drive Type
Square
Product details
RS PRO 1/2" Drive Triple Square Socket Bits, Long
Introducing 1/2" drive triple square socket bits from our own brand RS PRO, a selection of high quality and reliable socket bits to choose from, designed for use with wrench tools with a 1/2" drive. These triple square (also known as XZN) socket bits are are ideal for use with a number of high torque applications commonly within the automotive industry.
The triple square XZN bit is manufactured from chrome vanadium molybdenum steel and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
RS PRO 1/2" triple square socket bits are available in a variety of sizes and make an excellent addition to any socket set and are ideal for applications that use triple square screws and fasteners. This range of triple square socket bits feature a long shaft, making them perfect for accessing screws that are in hard to reach places or recessed.
What is the overall length of the socket bit?
RS PRO triple square socket bits have an overall length of 100 mm, with the bit being 60 mm in length.
What sizes are available?
RS PRO triple square socket bits are available in the following sizes:
1923812 - 1/2 DR.XZN SOCKET BIT TYPE - M06
1923813 - 1/2 DR.XZN SOCKET BIT TYPE - M08
1923814 - 1/2 DR.XZN SOCKET BIT TYPE - M10
1923815 - 1/2 DR.XZN SOCKET BIT TYPE - M12
1923816 - 1/2 DR.XZN SOCKET BIT TYPE - M14