Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 BSP X 3mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 BSPP
Probe Diameter
3mm
Material
Stainless Steel
Distrelec Product Id
30419215
Country of Origin
United Kingdom
€ 78.30
€ 15.66 Each (In a Pack of 5) (ex VAT)
€ 93.18
€ 18.635 Each (In a Pack of 5) (inc. VAT)
5
€ 78.30
€ 15.66 Each (In a Pack of 5) (ex VAT)
€ 93.18
€ 18.635 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/4 BSP X 3mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/4 BSPP
Probe Diameter
3mm
Material
Stainless Steel
Distrelec Product Id
30419215
Country of Origin
United Kingdom