Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 1/4 in Drive 13mm Standard Socket, 6 point

RS Stock No.: 830-4022Brand: RS PRODistrelec Article No.: 30414626
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30414626

Country of Origin

Taiwan, Province Of China

Product details

1/4in Square Drive Hexagon Sockets

Professional 1/4in drive individual 6 point hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip

Stock information temporarily unavailable.

€ 4.25

€ 4.25 Each (ex VAT)

€ 5.06

€ 5.06 Each (inc. VAT)

RS PRO 1/4 in Drive 13mm Standard Socket, 6 point

€ 4.25

€ 4.25 Each (ex VAT)

€ 5.06

€ 5.06 Each (inc. VAT)

RS PRO 1/4 in Drive 13mm Standard Socket, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Sandblasted

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30414626

Country of Origin

Taiwan, Province Of China

Product details

1/4in Square Drive Hexagon Sockets

Professional 1/4in drive individual 6 point hexagon square drive sockets.

Non impact sockets
Smooth sandblasted finish
Knurled grip