Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1/4 in Drive 5mm Deep Socket, 6 point, 50 mm Overall Length

RS Stock No.: 192-3740Brand: RS PROIMPA: 610181
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Deep Socket

Socket Head Type

6 point

Overall Length

50 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 1/4" Drive 6-Point Deep Sockets

Introducing 1/4" drive 6-point deep sockets from our own brand RS PRO, a selection of high quality and reliable 6-point sockets to choose from, designed for use with wrench and turning tools with a 1/4" drive and long threaded nuts and bolts.

The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/4" deep sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring deep threaded nuts and bolts to be tightened and loosened by hand. The 6-point sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits

• Available in a variety of sizes ranging from 5 mm to 13 mm
• Deep sockets ideal for tightening and loosening long thread nuts and bolts
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• 6-point socket to provide a secure grip and torque with nuts and bolts
• DIN 3124, TS ISO 2725-1

Application

Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools. Deep sockets are perfect for working with long thread nuts and bolts either at home or on the job.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket rather than a spanner?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip and increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.

What sizes are available?

RS PRO 1/4 inch drive 6-point deep sockets are available in the following sizes:

1923740 - 5 MM (overall length) / 10.5 MM (internal depth)
1923741 - 5.5 MM (overall length) / 10.5 MM (internal depth)
1923742 - 6 MM (overall length) / 10.5 MM (internal depth)
1923743 - 7 MM (overall length) / 21 MM (internal depth)
1923744 - 8 MM (overall length) / 21 MM (internal depth)
1923745 - 9 MM (overall length) / 21 MM (internal depth)
1923746 - 10 MM (overall length) / 21 MM (internal depth)
1923747 - 11 MM (overall length) / 21 MM (internal depth)
1923748 - 12 MM (overall length) / 21 MM (internal depth)
1923749 - 13 MM (overall length) / 25 MM (internal depth)

What is the overall length of the sockets?

The overall length of the sockets is 50 mm.

RS Pro Socket Sets

Stock information temporarily unavailable.

€ 3.11

€ 3.11 Each (ex VAT)

€ 3.70

€ 3.70 Each (inc. VAT)

RS PRO 1/4 in Drive 5mm Deep Socket, 6 point, 50 mm Overall Length

€ 3.11

€ 3.11 Each (ex VAT)

€ 3.70

€ 3.70 Each (inc. VAT)

RS PRO 1/4 in Drive 5mm Deep Socket, 6 point, 50 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

5mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Deep Socket

Socket Head Type

6 point

Overall Length

50 mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Country of Origin

Taiwan, Province Of China

Product details

RS PRO 1/4" Drive 6-Point Deep Sockets

Introducing 1/4" drive 6-point deep sockets from our own brand RS PRO, a selection of high quality and reliable 6-point sockets to choose from, designed for use with wrench and turning tools with a 1/4" drive and long threaded nuts and bolts.

The sockets are manufactured from chrome vanadium steel, providing a durable socket that can withstand extensive use in a range of environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties. RS PRO 1/4" deep sockets are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring deep threaded nuts and bolts to be tightened and loosened by hand. The 6-point sockets securely fit to a range of fasteners such as nuts and bolts, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits

• Available in a variety of sizes ranging from 5 mm to 13 mm
• Deep sockets ideal for tightening and loosening long thread nuts and bolts
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• 6-point socket to provide a secure grip and torque with nuts and bolts
• DIN 3124, TS ISO 2725-1

Application

Socket adapters and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools. Deep sockets are perfect for working with long thread nuts and bolts either at home or on the job.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket rather than a spanner?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip and increased torque, preventing slippages and the risk of rounding the edges of the fastener unlike a spanner that only fits to a limited number of edges. The combination of a wrench and socket provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.

What sizes are available?

RS PRO 1/4 inch drive 6-point deep sockets are available in the following sizes:

1923740 - 5 MM (overall length) / 10.5 MM (internal depth)
1923741 - 5.5 MM (overall length) / 10.5 MM (internal depth)
1923742 - 6 MM (overall length) / 10.5 MM (internal depth)
1923743 - 7 MM (overall length) / 21 MM (internal depth)
1923744 - 8 MM (overall length) / 21 MM (internal depth)
1923745 - 9 MM (overall length) / 21 MM (internal depth)
1923746 - 10 MM (overall length) / 21 MM (internal depth)
1923747 - 11 MM (overall length) / 21 MM (internal depth)
1923748 - 12 MM (overall length) / 21 MM (internal depth)
1923749 - 13 MM (overall length) / 25 MM (internal depth)

What is the overall length of the sockets?

The overall length of the sockets is 50 mm.

RS Pro Socket Sets