E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1/8 BSPP Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

RS Stock No.: 762-1171Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Brass Locknut

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPP Locknut

Connector Size

1/8 BSPP

Mounting Type

1/8 BSPP

Standards Met

RoHS Compliant

Material

Brass

Product details

Locknuts (Brass & Stainless Steel)

Locknuts available in brass and stainless steel for use with temperature sensors.

Stock information temporarily unavailable.

€ 2.51

€ 2.51 Each (ex VAT)

€ 2.99

€ 2.99 Each (inc. VAT)

RS PRO 1/8 BSPP Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

€ 2.51

€ 2.51 Each (ex VAT)

€ 2.99

€ 2.99 Each (inc. VAT)

RS PRO 1/8 BSPP Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 2.51
5 - 9€ 2.45
10+€ 2.30

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Brass Locknut

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPP Locknut

Connector Size

1/8 BSPP

Mounting Type

1/8 BSPP

Standards Met

RoHS Compliant

Material

Brass

Product details

Locknuts (Brass & Stainless Steel)

Locknuts available in brass and stainless steel for use with temperature sensors.