RS PRO 1/8 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 1mm Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSP x 1.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPP
Probe Diameter
1mm
Material
Stainless Steel
Country of Origin
United Kingdom
€ 72.55
€ 14.51 Each (In a Pack of 5) (ex VAT)
€ 86.33
€ 17.267 Each (In a Pack of 5) (inc. VAT)
5
€ 72.55
€ 14.51 Each (In a Pack of 5) (ex VAT)
€ 86.33
€ 17.267 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSP x 1.0mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPP
Probe Diameter
1mm
Material
Stainless Steel
Country of Origin
United Kingdom