RS PRO 1/8 BSPP Compression Fitting for Use with Thermocouple or PRT Probe, 6mm Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSP X 6mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPP
Probe Diameter
6mm
Material
Brass
Country of Origin
United Kingdom
€ 38.25
€ 7.65 Each (In a Pack of 5) (ex VAT)
€ 45.52
€ 9.104 Each (In a Pack of 5) (inc. VAT)
5
€ 38.25
€ 7.65 Each (In a Pack of 5) (ex VAT)
€ 45.52
€ 9.104 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSP X 6mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPP
Probe Diameter
6mm
Material
Brass
Country of Origin
United Kingdom