Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8BSP X 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPP
Probe Diameter
1.5mm
Standards Met
RoHS Compliant
Material
Brass
Distrelec Product Id
30391746
Country of Origin
United Kingdom
Product details
RS PRO Brass Compression Fitting with BSPP Parallel Thread
From RS PRO a high-quality brass compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This brass compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring
How Does a Compression fitting Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an olive. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.
Features and Benefits
Enables secures connection of a probe into a thermowell or bulkhead
Quick and easy adjustment of sensor immersion length
Resistance to pressure applications
BSPP parallel thread
Brass provides corrosion resistance and good thermal conductivity
Application
These brass compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets
€ 8.80
€ 8.80 Each (ex VAT)
€ 10.47
€ 10.47 Each (inc. VAT)
1
€ 8.80
€ 8.80 Each (ex VAT)
€ 10.47
€ 10.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 8.80 |
5 - 9 | € 8.48 |
10+ | € 8.17 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8BSP X 1.5mm Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPP
Probe Diameter
1.5mm
Standards Met
RoHS Compliant
Material
Brass
Distrelec Product Id
30391746
Country of Origin
United Kingdom
Product details
RS PRO Brass Compression Fitting with BSPP Parallel Thread
From RS PRO a high-quality brass compression fitting or compression gland for attaching the probe of your thermocouple or RTD (Resistance Temperature Detector) securely into process fittings such as flange plates and thermowells. This brass compression fitting also provides a quick and convenient way of securing your probe at the correct immersion depth into the process it is measuring
How Does a Compression fitting Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an olive. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.
Features and Benefits
Enables secures connection of a probe into a thermowell or bulkhead
Quick and easy adjustment of sensor immersion length
Resistance to pressure applications
BSPP parallel thread
Brass provides corrosion resistance and good thermal conductivity
Application
These brass compression fittings are used for fixing thermocouples in bulkheads, sealing sensors in vessels and securing probes into thermowells or thermopockets