Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1/8 BSPP Thermocouple Connection Head for Use with Temperature Sensor, RoHS Standard

RS Stock No.: 455-3823Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connection Head

For Use With

Temperature Sensor

Application

1/8 BSPP Connector

Connector Size

1/8 BSPP

Maximum Temperature

+170°C

Standards Met

RoHS

Product details

KNS, Cast Aluminium

3 way ceramic terminal block available separately, see stock no. 455-3839 in table
IP67 rated

Supplied with

4 way ceramic terminal block

Stock information temporarily unavailable.

€ 18.12

€ 18.12 Each (ex VAT)

€ 21.56

€ 21.56 Each (inc. VAT)

RS PRO 1/8 BSPP Thermocouple Connection Head for Use with Temperature Sensor, RoHS Standard

€ 18.12

€ 18.12 Each (ex VAT)

€ 21.56

€ 21.56 Each (inc. VAT)

RS PRO 1/8 BSPP Thermocouple Connection Head for Use with Temperature Sensor, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 18.12
5 - 9€ 17.72
10+€ 17.41

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connection Head

For Use With

Temperature Sensor

Application

1/8 BSPP Connector

Connector Size

1/8 BSPP

Maximum Temperature

+170°C

Standards Met

RoHS

Product details

KNS, Cast Aluminium

3 way ceramic terminal block available separately, see stock no. 455-3839 in table
IP67 rated

Supplied with

4 way ceramic terminal block