RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 3mm Probe

Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSPT X 3MM Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPT
Probe Diameter
3mm
Material
Brass
Country of Origin
United Kingdom
€ 54.00
€ 5.40 Each (In a Pack of 10) (ex VAT)
€ 64.26
€ 6.426 Each (In a Pack of 10) (inc. VAT)
10
€ 54.00
€ 5.40 Each (In a Pack of 10) (ex VAT)
€ 64.26
€ 6.426 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Compression Fitting
For Use With
Thermocouple or PRT Probe
Application
1/8 BSPT X 3MM Compression Fitting
Connector Type
Screw
Connection Gender
Male
Connector Size
1/8 BSPT
Probe Diameter
3mm
Material
Brass
Country of Origin
United Kingdom