E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe

RS Stock No.: 262-3230Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPT X 1.5mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 BSPT

Probe Diameter

1.5mm

Material

Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 40.85

€ 8.17 Each (In a Pack of 5) (ex VAT)

€ 48.61

€ 9.722 Each (In a Pack of 5) (inc. VAT)

RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe

€ 40.85

€ 8.17 Each (In a Pack of 5) (ex VAT)

€ 48.61

€ 9.722 Each (In a Pack of 5) (inc. VAT)

RS PRO 1/8 BSPT Compression Fitting for Use with Thermocouple or PRT Probe, 1.5mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPT X 1.5mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Connector Size

1/8 BSPT

Probe Diameter

1.5mm

Material

Stainless Steel

Country of Origin

United Kingdom