Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 100 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V

RS Stock No.: 796-0328Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical Document

Specifications

Brand

RS Pro

Wattage

100 W

Lamp Base

R7S

Voltage Rating

230 V

Length

118 mm

Diameter

10mm

Lamp Finish

Clear

Life Hours

8000h

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 100 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V

P.O.A.

RS PRO 100 W R7S Infrared (IR) Heat Lamp 118 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

100 W

Lamp Base

R7S

Voltage Rating

230 V

Length

118 mm

Diameter

10mm

Lamp Finish

Clear

Life Hours

8000h

Country of Origin

China

You may be interested in