RS PRO 100dB Through Hole Buzzer External Piezo Buzzer, 45 (Dia.) x 13.7mm, 12V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
12V ac
Sound Level
100dB
Drive Type
External
Tone Type
Buzzer
Diameter
45mm
Length
64mm
Depth
13.7mm
Height
13.7mm
Dimensions
45 (Dia.) x 13.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Maximum Frequency
4kHz
Capacitance
140nF
Minimum Frequency
2200Hz
Country of Origin
China
€ 16.89
€ 16.89 Each (ex VAT)
€ 20.10
€ 20.10 Each (inc. VAT)
1
€ 16.89
€ 16.89 Each (ex VAT)
€ 20.10
€ 20.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 16.89 |
5 - 9 | € 16.47 |
10 - 24 | € 15.87 |
25+ | € 15.17 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
12V ac
Sound Level
100dB
Drive Type
External
Tone Type
Buzzer
Diameter
45mm
Length
64mm
Depth
13.7mm
Height
13.7mm
Dimensions
45 (Dia.) x 13.7mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Maximum Frequency
4kHz
Capacitance
140nF
Minimum Frequency
2200Hz
Country of Origin
China