E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 100m 2 Core, Black PVC Power Cable 90°C

RS Stock No.: 209-7988Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Current Rating

36 A

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Solid

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Conductor Material

Copper

Country of Origin

Turkey

You may be interested in
RS PRO, 100m 2 Core, Black PVC Power Cable +65°C
€ 519.151 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (ex VAT)

RS PRO, 100m 2 Core, Black PVC Power Cable 90°C

P.O.A.

Each (ex VAT)

RS PRO, 100m 2 Core, Black PVC Power Cable 90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 2 Core, Black PVC Power Cable +65°C
€ 519.151 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Current Rating

36 A

CPR Certification

Eca

Sheath Material

PVC

Voltage Rating

1 kV, 600 V

Conductor Strand Type

Solid

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Conductor Material

Copper

Country of Origin

Turkey

You may be interested in
RS PRO, 100m 2 Core, Black PVC Power Cable +65°C
€ 519.151 Reel of 100 Metres (ex VAT)