Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 668-5950Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
€ 6.093Each (In a Pack of 10) (ex VAT)
RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm
€ 1.309Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
€ 6.093Each (In a Pack of 10) (ex VAT)
RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm
€ 1.309Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

100mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Country of Origin

Taiwan, Province Of China

You may be interested in
Eaton 100mA F Glass Cartridge Fuse, 5 x 20mm
€ 6.093Each (In a Pack of 10) (ex VAT)
RS PRO 100mA F Glass Cartridge Fuse, 5 x 20mm
€ 1.309Each (In a Pack of 10) (ex VAT)