Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, 100MHz Bench Mixed Domain Oscilloscope, 2 Digital Channels

RS Stock No.: 288-9862Brand: RS PRODistrelec Article No.: 30178384
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

RS Pro

Bandwidth

100MHz

Number of Digital Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Sample Rate Random

2 GSa/s

Screen Size

8in

Record Length

20Mpts

Power Source

Mains

Digital/Analogue

Digital

Weight

3kg

Dimensions

384 x 208 x 127.3mm

Vertical Resolution

8 bit

Safety Category

CAT I

Rise Time

3.5ns

Display Type

LCD

Stock information temporarily unavailable.

€ 1,689.91

€ 1,689.91 Each (ex VAT)

€ 2,010.99

€ 2,010.99 Each (inc. VAT)

RS PRO, 100MHz Bench Mixed Domain Oscilloscope, 2 Digital Channels

€ 1,689.91

€ 1,689.91 Each (ex VAT)

€ 2,010.99

€ 2,010.99 Each (inc. VAT)

RS PRO, 100MHz Bench Mixed Domain Oscilloscope, 2 Digital Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Bandwidth

100MHz

Number of Digital Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Domain

Sample Rate Random

2 GSa/s

Screen Size

8in

Record Length

20Mpts

Power Source

Mains

Digital/Analogue

Digital

Weight

3kg

Dimensions

384 x 208 x 127.3mm

Vertical Resolution

8 bit

Safety Category

CAT I

Rise Time

3.5ns

Display Type

LCD