Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 100mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W

RS Stock No.: 241-4957PBrand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

100mΩ

Technology

Thin Film

Package/Case

2512 (6432M)

Tolerance

±0.5%

Power Rating

3W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

RS PRO 100mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

RS PRO 100mΩ, 2512 (6432M) Thin Film SMD Resistor ±0.5% 3W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Resistance

100mΩ

Technology

Thin Film

Package/Case

2512 (6432M)

Tolerance

±0.5%

Power Rating

3W

Country of Origin

Taiwan, Province Of China