RS PRO 100VA 2 Output Chassis Mounting Transformer, 18V ac, IEC 61558-2-6

RS Stock No.: 504-032Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

18V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

19.6Ω

Length

89mm

Efficiency

87%

Width

68mm

Depth

75mm

Dimensions

89 x 68 x 75mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.6kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland

Stock information temporarily unavailable.

€ 111.04

€ 111.04 Each (ex VAT)

€ 132.14

€ 132.14 Each (inc. VAT)

RS PRO 100VA 2 Output Chassis Mounting Transformer, 18V ac, IEC 61558-2-6

€ 111.04

€ 111.04 Each (ex VAT)

€ 132.14

€ 132.14 Each (inc. VAT)

RS PRO 100VA 2 Output Chassis Mounting Transformer, 18V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 111.04
25+€ 103.39

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

18V ac

Power Rating

100VA

Number of Outputs

2

Mounting Type

Chassis

Primary Winding Resistance

19.6Ω

Length

89mm

Efficiency

87%

Width

68mm

Depth

75mm

Dimensions

89 x 68 x 75mm

Fixing Hole Diameter

4.7 x 7.9mm

Weight

1.6kg

Minimum Operating Frequency

50Hz

Standards Met

IEC 61558-2-6

Maximum Operating Frequency

60Hz

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland