E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 100μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole

RS Stock No.: 276-6093Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

50V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 12mm

Length

12mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime (Max Temperature)

1000 h

Lifetime

1000h

Ripple Current

465Arms

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 1000) (ex VAT)

RS PRO 100μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole

P.O.A.

Each (In a Bag of 1000) (ex VAT)

RS PRO 100μF Aluminium Electrolytic Capacitor 50V dc, Axial, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

50V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 12mm

Length

12mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

105°C

Lifetime Max Temperature

1000 h

Lifetime (Max Temperature)

1000 h

Lifetime

1000h

Ripple Current

465Arms

Leakage Current

<lt/>=0.01 CV or 3 μA @ 1 min

Tolerance

20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China