RS PRO 102dB Wall Mount Siren Internal Buzzer, 47 x 39 x 22.8mm, 6V dc Min, 14V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Wall Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
14V dc
Sound Level
102dB
Drive Type
Internal
Tone Type
Siren
Length
47mm
Depth
39mm
Height
22.8mm
Dimensions
47 x 39 x 22.8mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.5kHz
Minimum Frequency
2000Hz
Supply Current
70mA
Country of Origin
China
Product details
ABC - 6-14 VDC Siren
The ABI-053-RC/RS siren is a Piezo buzzer with internal drive circuit. The buzzer provides a very loud siren with a minimum sound output of 102dB and has been designed with screw holes for easy mounting. The ABI-053-RC/RS has been fitted with 120mm wire leads and is housed in ABS plastic casing.
Features & Benefits
Very loud siren with a minimum sound output of 102dB
Screw holes for easy mounting and fitted with 120mm wire leads
Piezo Buzzer with an internal drive circuit
Housing material: ABS
Buzzer
€ 21.82
€ 21.82 Each (ex VAT)
€ 25.97
€ 25.97 Each (inc. VAT)
1
€ 21.82
€ 21.82 Each (ex VAT)
€ 25.97
€ 25.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 21.82 |
5 - 9 | € 21.27 |
10 - 24 | € 20.49 |
25+ | € 19.63 |
Technical Document
Specifications
Brand
RS ProMounting Type
Wall Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
14V dc
Sound Level
102dB
Drive Type
Internal
Tone Type
Siren
Length
47mm
Depth
39mm
Height
22.8mm
Dimensions
47 x 39 x 22.8mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.5kHz
Minimum Frequency
2000Hz
Supply Current
70mA
Country of Origin
China
Product details
ABC - 6-14 VDC Siren
The ABI-053-RC/RS siren is a Piezo buzzer with internal drive circuit. The buzzer provides a very loud siren with a minimum sound output of 102dB and has been designed with screw holes for easy mounting. The ABI-053-RC/RS has been fitted with 120mm wire leads and is housed in ABS plastic casing.
Features & Benefits
Very loud siren with a minimum sound output of 102dB
Screw holes for easy mounting and fitted with 120mm wire leads
Piezo Buzzer with an internal drive circuit
Housing material: ABS