E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 10m 1 Socket NF Cable Reel Cassette Reel, 230 V ac

RS Stock No.: 171-7878Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Cable Reel

Cable Length

10m

Number of Sockets

1

Mains Plug Type

NF

Socket Type

NF

Auto Rewind

Yes

Voltage Rating

230 V ac

Housing Type

Cassette Reel

Sheath Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 145.39

€ 145.39 Each (ex VAT)

€ 173.01

€ 173.01 Each (inc. VAT)

RS PRO 10m 1 Socket NF Cable Reel Cassette Reel, 230 V ac

€ 145.39

€ 145.39 Each (ex VAT)

€ 173.01

€ 173.01 Each (inc. VAT)

RS PRO 10m 1 Socket NF Cable Reel Cassette Reel, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 145.39
10 - 49€ 132.89
50+€ 119.89

Technical Document

Specifications

Brand

RS Pro

Product Type

Cable Reel

Cable Length

10m

Number of Sockets

1

Mains Plug Type

NF

Socket Type

NF

Auto Rewind

Yes

Voltage Rating

230 V ac

Housing Type

Cassette Reel

Sheath Colour

Black

Country of Origin

China