Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc, Through Hole

RS Stock No.: 215-5685Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2mm

Series

ARD (ROD)

Ripple Current

45mA

Leakage Current

4 μA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

12%

Country of Origin

Japan

Product details

ARD (ROD) Series Starget

Audio grade polarised electrolytic capacitors specifically designed for use where high performance and minimum distortion are required
Oxygen-free copper lead-out wires

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2mm

Series

ARD (ROD)

Ripple Current

45mA

Leakage Current

4 μA

Polarised

Polar

Tolerance

±20%

Dissipation Factor

12%

Country of Origin

Japan

Product details

ARD (ROD) Series Starget

Audio grade polarised electrolytic capacitors specifically designed for use where high performance and minimum distortion are required
Oxygen-free copper lead-out wires