Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 11 Drawer Steel Wheeled Tool Chest

RS Stock No.: 833-5916Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

11

Wheeled

Yes

Length

1085mm

Width

450mm

Height

985mm

Dimensions

985 x 1085 x 450mm

Weight

90kg

Country of Origin

Turkey

You may be interested in
Bahco 12 Drawer Wheeled Tool Chest
€ 2,764.82Each (ex VAT)
RS PRO 12 Drawer Steel Wheeled Tool Chest
€ 2,345.97Each (ex VAT)
Stock information temporarily unavailable.

€ 2,009.51

€ 2,009.51 Each (ex VAT)

€ 2,391.32

€ 2,391.32 Each (inc. VAT)

RS PRO 11 Drawer Steel Wheeled Tool Chest

€ 2,009.51

€ 2,009.51 Each (ex VAT)

€ 2,391.32

€ 2,391.32 Each (inc. VAT)

RS PRO 11 Drawer Steel Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 12 Drawer Wheeled Tool Chest
€ 2,764.82Each (ex VAT)
RS PRO 12 Drawer Steel Wheeled Tool Chest
€ 2,345.97Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

11

Wheeled

Yes

Length

1085mm

Width

450mm

Height

985mm

Dimensions

985 x 1085 x 450mm

Weight

90kg

Country of Origin

Turkey

You may be interested in
Bahco 12 Drawer Wheeled Tool Chest
€ 2,764.82Each (ex VAT)
RS PRO 12 Drawer Steel Wheeled Tool Chest
€ 2,345.97Each (ex VAT)