RS PRO 110 mm, Low Carbon Austenitic Steel, Fine, ESD Tweezer

RS Stock No.: 238-0703Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

5ESD

Material

Low Carbon Austenitic Steel

Overall Length

110 mm

Point Type

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 30.25

€ 30.25 Each (ex VAT)

€ 36.00

€ 36.00 Each (inc. VAT)

RS PRO 110 mm, Low Carbon Austenitic Steel, Fine, ESD Tweezer

€ 30.25

€ 30.25 Each (ex VAT)

€ 36.00

€ 36.00 Each (inc. VAT)

RS PRO 110 mm, Low Carbon Austenitic Steel, Fine, ESD Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

5ESD

Material

Low Carbon Austenitic Steel

Overall Length

110 mm

Point Type

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Pakistan