RS PRO 12 piece L Shape Imperial Hex Key Set, 0.05 → 7/32""

RS Stock No.: 449-9612Brand: RS PRODistrelec Article No.: 30414351
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

12

Hex Key Size

0.05 → 7/32"

Hex Key Size

0.05 → 7/32""

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Distrelec Product Id

30414351

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 36.13

€ 36.13 1 Set (ex VAT)

€ 42.99

€ 42.99 1 Set (inc. VAT)

RS PRO 12 piece L Shape Imperial Hex Key Set, 0.05 → 7/32""

€ 36.13

€ 36.13 1 Set (ex VAT)

€ 42.99

€ 42.99 1 Set (inc. VAT)

RS PRO 12 piece L Shape Imperial Hex Key Set, 0.05 → 7/32""
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Imperial

Number of Pieces

12

Hex Key Size

0.05 → 7/32"

Hex Key Size

0.05 → 7/32""

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Chrome Vanadium Steel

Distrelec Product Id

30414351

Country of Origin

Taiwan, Province Of China