Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 12 V 380 mbar Direct Coupling Centrifugal Water Pump, 2685ml/min

RS Stock No.: 817-0706Brand: RS PRO
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

2685ml/min

Supply Voltage

12 V

Input Connection

6 mm Tube

Maximum Working Pressure

380 mbar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

7.1W

Maximum Fluid Temperature

+100°C

Input Connection Size

6mm

Output Connection Size

6mm

Pump Type

Centrifugal

Wetted Materials

Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 12 V 380 mbar Direct Coupling Centrifugal Water Pump, 2685ml/min

P.O.A.

RS PRO 12 V 380 mbar Direct Coupling Centrifugal Water Pump, 2685ml/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Flow Rate

2685ml/min

Supply Voltage

12 V

Input Connection

6 mm Tube

Maximum Working Pressure

380 mbar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

7.1W

Maximum Fluid Temperature

+100°C

Input Connection Size

6mm

Output Connection Size

6mm

Pump Type

Centrifugal

Wetted Materials

Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67

Country of Origin

United Kingdom