Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 12 Way Floorbox

RS Stock No.: 796-6862Brand: RS PRO
brand-logo
View all in Audio & Video Faceplates

Technical Document

Specifications

Brand

RS Pro

Number of Connectors

12

Dimensions

230 x 210mm

Height

78mm

Length

230mm

Width

214mm

Country of Origin

China

Product details

RS PRO Recessed Audio Visual Floor Box

A heavy duty and high quality Audio Visual floor box designed to accept up to 12 x 45mm modules for the creation of a bespoke layout to meet your individual needs.
Featuring space for 12 x 45 x 22.4mm or 6 x 45 x 45mm modules including Audio Visual, Data, Telecoms and power connectors. The AV floor box features 6 x 25mm knockouts underneath the box for quick and easy cable and conduit access and the flexible fixing clamps ensure installation is straightforward and simple
Manufactured from galvanized steel and high impact Polycarbonate the floor box is designed for strength and discretion featuring an intuitive carpet insert to cover the floor box when installed. A clever recessed floor box ideal for office and commercial use.

Features and Benefits

  • Galvanised Steel and high impact Polycarbonate AV Floorbox

  • Glavanised lid insert

  • Floor cut out of 230 x 210 x 75mm

  • Carpet recess dimensions 214 x 154 x 8mm

  • Suitable modules 6 x 45 x 45mm or 12 x 45 x 22.4mm (or a combination)

  • Adjustable height clamps

  • 8mm deep carpet insert space

  • 6x25mm knockouts

  • Weight of 2.11kg

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

€ 144.48

€ 144.48 Each (ex VAT)

€ 171.93

€ 171.93 Each (inc. VAT)

RS PRO 12 Way Floorbox

€ 144.48

€ 144.48 Each (ex VAT)

€ 171.93

€ 171.93 Each (inc. VAT)

RS PRO 12 Way Floorbox
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Connectors

12

Dimensions

230 x 210mm

Height

78mm

Length

230mm

Width

214mm

Country of Origin

China

Product details

RS PRO Recessed Audio Visual Floor Box

A heavy duty and high quality Audio Visual floor box designed to accept up to 12 x 45mm modules for the creation of a bespoke layout to meet your individual needs.
Featuring space for 12 x 45 x 22.4mm or 6 x 45 x 45mm modules including Audio Visual, Data, Telecoms and power connectors. The AV floor box features 6 x 25mm knockouts underneath the box for quick and easy cable and conduit access and the flexible fixing clamps ensure installation is straightforward and simple
Manufactured from galvanized steel and high impact Polycarbonate the floor box is designed for strength and discretion featuring an intuitive carpet insert to cover the floor box when installed. A clever recessed floor box ideal for office and commercial use.

Features and Benefits

  • Galvanised Steel and high impact Polycarbonate AV Floorbox

  • Glavanised lid insert

  • Floor cut out of 230 x 210 x 75mm

  • Carpet recess dimensions 214 x 154 x 8mm

  • Suitable modules 6 x 45 x 45mm or 12 x 45 x 22.4mm (or a combination)

  • Adjustable height clamps

  • 8mm deep carpet insert space

  • 6x25mm knockouts

  • Weight of 2.11kg

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.