Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 120 mm, Low Carbon Austenitic Steel, Angle, Tweezer

RS Stock No.: 238-0681Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

104SA

Material

Low Carbon Austenitic Steel

Overall Length

120 mm

Point Type

Angle

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 25.03

€ 25.03 Each (ex VAT)

€ 29.79

€ 29.79 Each (inc. VAT)

RS PRO 120 mm, Low Carbon Austenitic Steel, Angle, Tweezer

€ 25.03

€ 25.03 Each (ex VAT)

€ 29.79

€ 29.79 Each (inc. VAT)

RS PRO 120 mm, Low Carbon Austenitic Steel, Angle, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

104SA

Material

Low Carbon Austenitic Steel

Overall Length

120 mm

Point Type

Angle

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Pakistan