RS PRO 120 mm, Stainless Steel, Tweezers

Technical Document
Specifications
Brand
RS ProModel Number
3.SA.B
Material
Stainless Steel
Overall Length
120 mm
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Germany
Product details
RS Pro Premium Economy Tweezers
RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
Nonmagnetisable
Corrosion resistance to most chemicals, salts and acids
Generally used where corrosion resistance and toughness are primary requirements
Various lengths and point types available
Application Information
RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Anti-Acid - Anti-Magnetic
€ 31.79
€ 31.79 Each (ex VAT)
€ 37.83
€ 37.83 Each (inc. VAT)
1
€ 31.79
€ 31.79 Each (ex VAT)
€ 37.83
€ 37.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
3.SA.B
Material
Stainless Steel
Overall Length
120 mm
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
Germany
Product details
RS Pro Premium Economy Tweezers
RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
Nonmagnetisable
Corrosion resistance to most chemicals, salts and acids
Generally used where corrosion resistance and toughness are primary requirements
Various lengths and point types available
Application Information
RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.