RS PRO 125A Bolted Tag Fuse, 120 V dc, 240V ac, 59mm

RS Stock No.: 221-3633Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

125A

Voltage Rating

120 V dc, 240V ac

Fuse Standard

IEC 60269-4/BS 88-4

Fixing Centres

59mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Type

Bolted

Body Diameter

41.5mm

Body Length

32.6mm

Tag Orientation

Offset

Series

LSA

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 181.40

€ 36.28 Each (In a Pack of 5) (ex VAT)

€ 215.87

€ 43.173 Each (In a Pack of 5) (inc. VAT)

RS PRO 125A Bolted Tag Fuse, 120 V dc, 240V ac, 59mm

€ 181.40

€ 36.28 Each (In a Pack of 5) (ex VAT)

€ 215.87

€ 43.173 Each (In a Pack of 5) (inc. VAT)

RS PRO 125A Bolted Tag Fuse, 120 V dc, 240V ac, 59mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

125A

Voltage Rating

120 V dc, 240V ac

Fuse Standard

IEC 60269-4/BS 88-4

Fixing Centres

59mm

Application Category

aR

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Type

Bolted

Body Diameter

41.5mm

Body Length

32.6mm

Tag Orientation

Offset

Series

LSA

Country of Origin

United Kingdom