Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 12mm x 152 mm HSS Hand Reamer

RS Stock No.: 188-2488Brand: RS PRO
brand-logo
View all in Hand Reamers

Technical Document

Specifications

Brand

RS Pro

Flute Type

Spiral

Overall Length

152 mm

Diameter

12mm

Material

HSS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 12mm x 152 mm HSS Hand Reamer

P.O.A.

RS PRO 12mm x 152 mm HSS Hand Reamer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Flute Type

Spiral

Overall Length

152 mm

Diameter

12mm

Material

HSS

Country of Origin

China